DF51K Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BBG-10108-R4

DigiKey Part Number
H8BBG-10108-R4-ND
Manufacturer
Manufacturer Product Number
H8BBG-10108-R4
Description
DUAL END JUMPER 8" 24AWG RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,35500 Kč133,55 Kč
3012,36067 Kč370,82 Kč
5011,92260 Kč596,13 Kč
10011,35360 Kč1 135,36 Kč
25010,64264 Kč2 660,66 Kč
50010,13406 Kč5 067,03 Kč
1 0009,64984 Kč9 649,84 Kč
2 5009,04569 Kč22 614,23 Kč
5 0008,61397 Kč43 069,85 Kč
Unit Price without VAT:13,35500 Kč
Unit Price with VAT:16,15955 Kč