DF33A-2022SCF(40) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 13 289
Unit Price: 0,11000 Kč
Datasheet
Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33A-2022SCF(40)

DigiKey Part Number
H122496TR-ND - Tape & Reel (TR)
H122496CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF33A-2022SCF(40)
Description
CONN SOCKET 20-22AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes