
DF33C-10DS-3.3C | |
|---|---|
DigiKey Part Number | H122474-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-10DS-3.3C |
Description | CONN RCPT HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-10DS-3.3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.228" (5.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 7,04900 Kč | 704,90 Kč |
| 300 | 6,52197 Kč | 1 956,59 Kč |
| 500 | 6,29100 Kč | 3 145,50 Kč |
| 1 000 | 5,99031 Kč | 5 990,31 Kč |
| 2 500 | 5,61520 Kč | 14 038,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





