
DF33C-10RDS-3.3 | |
|---|---|
DigiKey Part Number | H122479-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-10RDS-3.3 |
Description | CONN RETAINER DUAL ROW 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF33C Series |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-10RDS-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 10 | |
For Use With/Related Products | DF33C Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,20800 Kč | 105,20 Kč |
| 50 | 4,00640 Kč | 200,32 Kč |
| 100 | 3,81320 Kč | 381,32 Kč |
| 300 | 3,52907 Kč | 1 058,72 Kč |
| 500 | 3,40378 Kč | 1 701,89 Kč |
| 1 000 | 3,24104 Kč | 3 241,04 Kč |
| 2 500 | 3,03791 Kč | 7 594,78 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


