
DF33C-4DS-3.3C | |
|---|---|
DigiKey Part Number | H122471-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-4DS-3.3C |
Description | CONN RCPT HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-4DS-3.3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.228" (5.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,93080 Kč | 196,54 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 300 | 3,46117 Kč | 1 038,35 Kč |
| 500 | 3,33826 Kč | 1 669,13 Kč |
| 1 000 | 3,17868 Kč | 3 178,68 Kč |
| 2 500 | 2,97945 Kč | 7 448,62 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





