3 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33C-3S-3.3C

DigiKey Part Number
H122487-ND
Manufacturer
Manufacturer Product Number
DF33C-3S-3.3C
Description
CONN RCPT HSG 3POS 3.30MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
DF33C-3S-3.3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,41000 Kč44,10 Kč
254,12400 Kč103,10 Kč
503,93080 Kč196,54 Kč
1003,73970 Kč373,97 Kč
3003,46117 Kč1 038,35 Kč
5003,33826 Kč1 669,13 Kč
1 0003,17868 Kč3 178,68 Kč
2 5002,97945 Kč7 448,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč