4 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A-4S-5C

DigiKey Part Number
H1902-ND
Manufacturer
Manufacturer Product Number
DF5A-4S-5C
Description
CONN RCPT HSG 4POS 5.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF5A-4S-5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
105,86000 Kč58,60 Kč
255,48080 Kč137,02 Kč
505,22220 Kč261,11 Kč
1004,96990 Kč496,99 Kč
3004,59933 Kč1 379,80 Kč
5004,43596 Kč2 217,98 Kč
1 0004,22407 Kč4 224,07 Kč
2 5003,95938 Kč9 898,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč