
DF5A-1822SCF(51) | |
|---|---|
DigiKey Part Number | H1933TR-ND - Tape & Reel (TR) H1933CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF5A-1822SCF(51) |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,49720 Kč | 149,72 Kč |
| 250 | 1,40268 Kč | 350,67 Kč |
| 500 | 1,33506 Kč | 667,53 Kč |
| 1 000 | 1,27122 Kč | 1 271,22 Kč |
| 2 500 | 1,19151 Kč | 2 978,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,50543 Kč | 7 527,15 Kč |
| 10 000 | 1,43353 Kč | 14 335,30 Kč |
| 15 000 | 1,39309 Kč | 20 896,35 Kč |
| 25 000 | 1,34377 Kč | 33 594,25 Kč |
| 35 000 | 1,31225 Kč | 45 928,75 Kč |
| 50 000 | 1,27964 Kč | 63 982,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

















