8 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A-8DS-5C

DigiKey Part Number
H1920-ND
Manufacturer
Manufacturer Product Number
DF5A-8DS-5C
Description
CONN RCPT HSG 8POS 5.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF5A-8DS-5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,75800 Kč77,58 Kč
257,28280 Kč182,07 Kč
506,93240 Kč346,62 Kč
1006,60080 Kč660,08 Kč
3006,10650 Kč1 831,95 Kč
5005,89042 Kč2 945,21 Kč
1 0005,60888 Kč5 608,88 Kč
2 5005,25750 Kč13 143,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč