
DF5A-10DS-5C | |
|---|---|
DigiKey Part Number | H1921-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-10DS-5C |
Description | CONN RCPT HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-10DS-5C Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 50 | 7,77080 Kč | 388,54 Kč |
| 100 | 7,39950 Kč | 739,95 Kč |
| 300 | 6,84687 Kč | 2 054,06 Kč |
| 500 | 6,60452 Kč | 3 302,26 Kč |
| 1 000 | 6,28877 Kč | 6 288,77 Kč |
| 2 500 | 5,89485 Kč | 14 737,12 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |



