
DF5A-6DS-5C | |
|---|---|
DigiKey Part Number | H1919-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-6DS-5C |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-6DS-5C Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 25 | 5,48080 Kč | 137,02 Kč |
| 50 | 5,22220 Kč | 261,11 Kč |
| 100 | 4,96990 Kč | 496,99 Kč |
| 300 | 4,59933 Kč | 1 379,80 Kč |
| 500 | 4,43596 Kč | 2 217,98 Kč |
| 1 000 | 4,22407 Kč | 4 224,07 Kč |
| 2 500 | 3,95938 Kč | 9 898,45 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |



