
DF5A-12DS-5C | |
|---|---|
DigiKey Part Number | H1922-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-12DS-5C |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-12DS-5C Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 827230-1 | TE Connectivity AMP Connectors | 708 | 827230-1-ND | 69,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,18270 Kč | 918,27 Kč |
| Unit Price without VAT: | 9,18270 Kč |
|---|---|
| Unit Price with VAT: | 11,11107 Kč |




