
827230-1 | |
|---|---|
DigiKey Part Number | 827230-1-ND |
Manufacturer | |
Manufacturer Product Number | 827230-1 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 827230-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 58,96200 Kč | 589,62 Kč |
| 25 | 55,26680 Kč | 1 381,67 Kč |
| 50 | 52,62940 Kč | 2 631,47 Kč |
| 100 | 50,11380 Kč | 5 011,38 Kč |
| 250 | 46,97588 Kč | 11 743,97 Kč |
| 800 | 43,27530 Kč | 34 620,24 Kč |
| 1 600 | 41,21107 Kč | 65 937,71 Kč |
| 3 200 | 39,24618 Kč | 125 587,78 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

