DF33C-12DS-3.3C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 4,90720 Kč
Datasheet
12 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33C-12DS-3.3C

DigiKey Part Number
H122475-ND
Manufacturer
Manufacturer Product Number
DF33C-12DS-3.3C
Description
CONN RCPT HSG 12POS 3.30MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
DF33C-12DS-3.3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
0.228" (5.80mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,77700 Kč87,77 Kč
258,21440 Kč205,36 Kč
507,82380 Kč391,19 Kč
1007,45010 Kč745,01 Kč
3006,89363 Kč2 068,09 Kč
5006,64964 Kč3 324,82 Kč
1 0006,33174 Kč6 331,74 Kč
2 5005,93513 Kč14 837,83 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč