Connector Header Through Hole 12 position 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33C-12DP-3.3DSA(24)

DigiKey Part Number
H122470-ND
Manufacturer
Manufacturer Product Number
DF33C-12DP-3.3DSA(24)
Description
CONN HEADER VERT 12POS 3.3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
DF33C-12DP-3.3DSA(24) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.453" (11.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
500V
Mated Stacking Heights
17.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
509,49100 Kč474,55 Kč
1009,03750 Kč903,75 Kč
5008,06660 Kč4 033,30 Kč
1 0007,68128 Kč7 681,28 Kč
5 0006,85652 Kč34 282,60 Kč
10 0006,52935 Kč65 293,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč