DF33-12DS-3.3C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet
12 Position Rectangular Housing Connector Receptacle Natural 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33-12DS-3.3C

DigiKey Part Number
H11646-ND
Manufacturer
Manufacturer Product Number
DF33-12DS-3.3C
Description
CONN RCPT HSG 12POS 3.30MM
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.130" (3.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.228" (5.80mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Last Time Buy
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.130" (3.30mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF33C-12DS-3.3CHirose Electric Co Ltd0H122475-ND10,22000 KčParametric Equivalent
Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1004,87390 Kč487,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4,87390 Kč
Unit Price with VAT:5,89742 Kč