Parametric Equivalent

DF33C-6S-3.3C | |
|---|---|
DigiKey Part Number | H122490-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-6S-3.3C |
Description | CONN RCPT HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-6S-3.3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,37600 Kč | 218,80 Kč |
| 100 | 4,16600 Kč | 416,60 Kč |
| 300 | 3,85453 Kč | 1 156,36 Kč |
| 500 | 3,71790 Kč | 1 858,95 Kč |
| 1 000 | 3,54005 Kč | 3 540,05 Kč |
| 2 500 | 3,31819 Kč | 8 295,48 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






