
DF33C-6P-3.3DSA(24) | |
|---|---|
DigiKey Part Number | H122485-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-6P-3.3DSA(24) |
Description | CONN HEADER VERT 6POS 3.3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-6P-3.3DSA(24) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.453" (11.50mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 500V |
Termination Solder | Mated Stacking Heights 17.6mm |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,64590 Kč | 664,59 Kč |
| 500 | 5,93068 Kč | 2 965,34 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| 5 000 | 5,04070 Kč | 25 203,50 Kč |
| 10 000 | 4,80019 Kč | 48 001,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


