
DF22-1416SCFA | |
|---|---|
DigiKey Part Number | H124493TR-ND - Tape & Reel (TR) H124493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF22-1416SCFA |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF22-1416SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,89900 Kč | 444,95 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 250 | 7,94312 Kč | 1 985,78 Kč |
| 500 | 7,56348 Kč | 3 781,74 Kč |
| 1 000 | 7,20210 Kč | 7 202,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,07574 Kč | 42 689,35 Kč |
| 5 000 | 16,26127 Kč | 81 306,35 Kč |
| 7 500 | 15,80304 Kč | 118 522,80 Kč |
| 12 500 | 15,24428 Kč | 190 553,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |












