
H6BXG-10103-Y7 | |
|---|---|
DigiKey Part Number | H6BXG-10103-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10103-Y7 |
Description | JUMPER-H124493TR/A2104Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,52300 Kč | 135,23 Kč |
| 30 | 12,96967 Kč | 389,09 Kč |
| 50 | 12,69540 Kč | 634,77 Kč |
| 100 | 12,14100 Kč | 1 214,10 Kč |
| 250 | 11,03824 Kč | 2 759,56 Kč |
| 500 | 9,93416 Kč | 4 967,08 Kč |
| 1 000 | 8,83029 Kč | 8 830,29 Kč |
| 2 500 | 8,00250 Kč | 20 006,25 Kč |
| 5 000 | 7,72655 Kč | 38 632,75 Kč |
| Unit Price without VAT: | 13,52300 Kč |
|---|---|
| Unit Price with VAT: | 16,36283 Kč |

