Socket Contact Gold 14-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22-1416SCA

DigiKey Part Number
26-DF22-1416SCA-ND
Manufacturer
Manufacturer Product Number
DF22-1416SCA
Description
CONN SOCKET 14-16AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,96600 Kč169,66 Kč
2515,89960 Kč397,49 Kč
5015,13960 Kč756,98 Kč
10014,41720 Kč1 441,72 Kč
30013,34073 Kč4 002,22 Kč
50012,86800 Kč6 434,00 Kč
1 00012,25359 Kč12 253,59 Kč
2 50011,48641 Kč28 716,02 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč