
H6BXG-10108-G7 | |
|---|---|
DigiKey Part Number | H6BXG-10108-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10108-G7 |
Description | JUMPER-H124493TR/A2104G/X 8" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,80900 Kč | 208,09 Kč |
| 30 | 19,96200 Kč | 598,86 Kč |
| 50 | 19,54080 Kč | 977,04 Kč |
| 100 | 18,69030 Kč | 1 869,03 Kč |
| 250 | 16,99160 Kč | 4 247,90 Kč |
| 500 | 15,29284 Kč | 7 646,42 Kč |
| 1 000 | 13,59348 Kč | 13 593,48 Kč |
| 2 500 | 12,31911 Kč | 30 797,78 Kč |
| 5 000 | 11,89428 Kč | 59 471,40 Kč |
| Unit Price without VAT: | 20,80900 Kč |
|---|---|
| Unit Price with VAT: | 25,17889 Kč |

