Image for H6BXG-10112-W7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BXG-10112-W7

DigiKey Part Number
H6BXG-10112-W7-ND
Manufacturer
Manufacturer Product Number
H6BXG-10112-W7
Description
JUMPER-H124493TR/A2104W/X 12"
Customer Reference
Detailed Description
White 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,55500 Kč255,55 Kč
3024,47667 Kč734,30 Kč
5023,92940 Kč1 196,47 Kč
10022,84370 Kč2 284,37 Kč
25020,66708 Kč5 166,77 Kč
50019,03594 Kč9 517,97 Kč
1 00016,31629 Kč16 316,29 Kč
2 50015,22859 Kč38 071,47 Kč
5 00014,46716 Kč72 335,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,55500 Kč
Unit Price with VAT:30,92155 Kč
Assembly Component