
H6BBG-10112-B7 | |
|---|---|
DigiKey Part Number | H6BBG-10112-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10112-B7 |
Description | H124493TR/A2104B/H124493TR 12" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,33200 Kč | 343,32 Kč |
| 30 | 32,87600 Kč | 986,28 Kč |
| 50 | 32,14380 Kč | 1 607,19 Kč |
| 100 | 30,68230 Kč | 3 068,23 Kč |
| 250 | 27,75936 Kč | 6 939,84 Kč |
| 500 | 25,56800 Kč | 12 784,00 Kč |
| 1 000 | 21,91519 Kč | 21 915,19 Kč |
| 2 500 | 20,45424 Kč | 51 135,60 Kč |
| 5 000 | 19,43155 Kč | 97 157,75 Kč |
| Unit Price without VAT: | 34,33200 Kč |
|---|---|
| Unit Price with VAT: | 41,54172 Kč |

