
DF1B-30DS-2.5RC | |
|---|---|
DigiKey Part Number | H3823-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-30DS-2.5RC |
Description | CONN RCPT HSG 30POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-30DS-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,64590 Kč | 664,59 Kč |
| 300 | 6,14820 Kč | 1 844,46 Kč |
| 500 | 5,93068 Kč | 2 965,34 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| 2 500 | 5,29343 Kč | 13 233,57 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




























