
DF1B-2022SCFA | |
|---|---|
DigiKey Part Number | H3830TR-ND - Tape & Reel (TR) H3830CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-2022SCFA |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2022SCFA Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 25 | 2,61120 Kč | 65,28 Kč |
| 50 | 2,49020 Kč | 124,51 Kč |
| 100 | 2,37130 Kč | 237,13 Kč |
| 250 | 2,22152 Kč | 555,38 Kč |
| 500 | 2,11516 Kč | 1 057,58 Kč |
| 1 000 | 2,01422 Kč | 2 014,22 Kč |
| 2 500 | 1,88784 Kč | 4 719,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,06278 Kč | 20 627,80 Kč |
| 20 000 | 1,96432 Kč | 39 286,40 Kč |
| 30 000 | 1,90893 Kč | 57 267,90 Kč |
| 50 000 | 1,84138 Kč | 92 069,00 Kč |
| 70 000 | 1,79821 Kč | 125 874,70 Kč |
| 100 000 | 1,75356 Kč | 175 356,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |





















