Pin Contact Gold 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-2022PCFB

DigiKey Part Number
H3829TR-ND - Tape & Reel (TR)
H3829CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF1B-2022PCFB
Description
CONN PIN 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1B-2022PCFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF1B-2022PCFHirose Electric Co Ltd9 593H3827CT-ND2,71000 KčSimilar
In-Stock: 6 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,29500 Kč32,95 Kč
253,08680 Kč77,17 Kč
502,94060 Kč147,03 Kč
1002,80090 Kč280,09 Kč
2502,62444 Kč656,11 Kč
5002,49890 Kč1 249,45 Kč
1 0002,37940 Kč2 379,40 Kč
2 5002,23029 Kč5 575,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,37498 Kč23 749,80 Kč
20 0002,26164 Kč45 232,80 Kč
30 0002,19787 Kč65 936,10 Kč
50 0002,12012 Kč106 006,00 Kč
70 0002,07042 Kč144 929,40 Kč
100 0002,01902 Kč201 902,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč