14 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-14DEP-2.5RC

DigiKey Part Number
H3713-ND
Manufacturer
Manufacturer Product Number
DF1B-14DEP-2.5RC
Description
CONN PLUG HSG 14POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1B-14DEP-2.5RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp, IDC
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1014,64100 Kč146,41 Kč
2513,71440 Kč342,86 Kč
5013,06380 Kč653,19 Kč
10012,43820 Kč1 243,82 Kč
30011,50877 Kč3 452,63 Kč
50011,10054 Kč5 550,27 Kč
1 00010,57040 Kč10 570,40 Kč
2 5009,90870 Kč24 771,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč