Similar

DF1B-30PCFB | |
|---|---|
DigiKey Part Number | H3849TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF1B-30PCFB |
Description | CONN PIN 30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-30PCFB Models |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1B-30PCF | Hirose Electric Co Ltd | 0 | H3847TR-ND | 1,39590 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,92991 Kč | 29 299,10 Kč |
| Unit Price without VAT: | 2,92991 Kč |
|---|---|
| Unit Price with VAT: | 3,54519 Kč |


















