



DF-C-PO(C) | |
|---|---|
DigiKey Part Number | H9932-ND |
Manufacturer | |
Manufacturer Product Number | DF-C-PO(C) |
Description | TOOL HAND EXTRACT ID CONTACTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 5 | 251,68200 Kč | 1 258,41 Kč |
| 10 | 243,55600 Kč | 2 435,56 Kč |
| 25 | 233,25400 Kč | 5 831,35 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |














