
DF1B-2EP-2.5RC | |
|---|---|
DigiKey Part Number | H3733-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-2EP-2.5RC |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2EP-2.5RC Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 25 | 2,66960 Kč | 66,74 Kč |
| 50 | 2,54020 Kč | 127,01 Kč |
| 100 | 2,41720 Kč | 241,72 Kč |
| 300 | 2,23710 Kč | 671,13 Kč |
| 500 | 2,15772 Kč | 1 078,86 Kč |
| 1 000 | 2,05448 Kč | 2 054,48 Kč |
| 2 500 | 1,92563 Kč | 4 814,07 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |





















