Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-2428SC

DigiKey Part Number
H3832-ND
Manufacturer
Manufacturer Product Number
DF1B-2428SC
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1B-2428SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Bag
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70 420
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,79400 Kč17,94 Kč
251,66840 Kč41,71 Kč
501,59340 Kč79,67 Kč
1001,51620 Kč151,62 Kč
3001,40220 Kč420,66 Kč
5001,35268 Kč676,34 Kč
1 0001,28783 Kč1 287,83 Kč
2 5001,20712 Kč3 017,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč