24 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-24DS-2.5RC

DigiKey Part Number
H3820-ND
Manufacturer
Manufacturer Product Number
DF1B-24DS-2.5RC
Description
CONN RCPT HSG 24POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1B-24DS-2.5RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.098" (2.50mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp, IDC
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
108,23800 Kč82,38 Kč
257,72480 Kč193,12 Kč
507,35360 Kč367,68 Kč
1007,00120 Kč700,12 Kč
3006,47773 Kč1 943,32 Kč
5006,24830 Kč3 124,15 Kč
1 0005,94966 Kč5 949,66 Kč
2 5005,57710 Kč13 942,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč