
DF1B-24DP-2.5DSA(01) | |
|---|---|
DigiKey Part Number | H3676-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-24DP-2.5DSA(01) |
Description | CONN HEADER VERT 24POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-24DP-2.5DSA(01) Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Overall Contact Length 0.417" (10.60mm) |
Packaging Bag | Insulation Height 0.374" (9.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 14mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,26000 Kč | 292,60 Kč |
| 100 | 24,86390 Kč | 2 486,39 Kč |
| 500 | 22,19192 Kč | 11 095,96 Kč |
| 1 000 | 21,13288 Kč | 21 132,88 Kč |
| 5 000 | 18,86538 Kč | 94 326,90 Kč |
| 10 000 | 17,96603 Kč | 179 660,30 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |



