Socket Contact Tin 26 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-R26F

DigiKey Part Number
H3840TR-ND - Tape & Reel (TR)
H3840CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF1B-R26F
Description
CONN SOCKET 26AWG IDC TIN
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
DF1B-R26F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
IDC
Series
Wire Gauge
26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 280
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,21000 Kč12,10 Kč
251,13440 Kč28,36 Kč
501,07620 Kč53,81 Kč
1001,02610 Kč102,61 Kč
2500,96184 Kč240,46 Kč
5000,91556 Kč457,78 Kč
1 0000,87155 Kč871,55 Kč
2 5000,81687 Kč2 042,17 Kč
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč