Socket Contact Gold 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-2022SCA

DigiKey Part Number
H3830-ND
Manufacturer
Manufacturer Product Number
DF1B-2022SCA
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1B-2022SCA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 448
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,38000 Kč43,80 Kč
254,09600 Kč102,40 Kč
503,90420 Kč195,21 Kč
1003,71440 Kč371,44 Kč
3003,43767 Kč1 031,30 Kč
5003,31560 Kč1 657,80 Kč
1 0003,15711 Kč3 157,11 Kč
2 5002,95923 Kč7 398,07 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč