
DF1B-12S-2.5R | |
|---|---|
DigiKey Part Number | H3791-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-12S-2.5R |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-12S-2.5R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 25 | 3,62880 Kč | 90,72 Kč |
| 50 | 3,45360 Kč | 172,68 Kč |
| 100 | 3,28890 Kč | 328,89 Kč |
| 300 | 3,04283 Kč | 912,85 Kč |
| 500 | 2,93478 Kč | 1 467,39 Kč |
| 1 000 | 2,79422 Kč | 2 794,22 Kč |
| 2 500 | 2,61912 Kč | 6 547,80 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |



















