
DF1B-10ES-2.5RC | |
|---|---|
DigiKey Part Number | H3806-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-10ES-2.5RC |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-10ES-2.5RC Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 25 | 7,72480 Kč | 193,12 Kč |
| 50 | 7,35360 Kč | 367,68 Kč |
| 100 | 7,00120 Kč | 700,12 Kč |
| 300 | 6,47773 Kč | 1 943,32 Kč |
| 500 | 6,24830 Kč | 3 124,15 Kč |
| 1 000 | 5,94966 Kč | 5 949,66 Kč |
| 2 500 | 5,57710 Kč | 13 942,75 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |
















