
DF1B-10EP-2.5RC | |
|---|---|
DigiKey Part Number | H3741-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-10EP-2.5RC |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-10EP-2.5RC Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 25 | 6,83240 Kč | 170,81 Kč |
| 50 | 6,50700 Kč | 325,35 Kč |
| 100 | 6,19620 Kč | 619,62 Kč |
| 300 | 5,73317 Kč | 1 719,95 Kč |
| 500 | 5,53004 Kč | 2 765,02 Kč |
| 1 000 | 5,26601 Kč | 5 266,01 Kč |
| 2 500 | 4,93608 Kč | 12 340,20 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |















