
DF1B-10DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3711-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-10DEP-2.5RC |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-10DEP-2.5RC Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430251000 | Molex | 41 611 | WM1787-ND | 15,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,38800 Kč | 123,88 Kč |
| 25 | 11,61240 Kč | 290,31 Kč |
| 50 | 11,05760 Kč | 552,88 Kč |
| 100 | 10,52790 Kč | 1 052,79 Kč |
| 300 | 9,74160 Kč | 2 922,48 Kč |
| 500 | 9,39624 Kč | 4 698,12 Kč |
| 1 000 | 8,94743 Kč | 8 947,43 Kč |
| 2 500 | 8,38716 Kč | 20 967,90 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

















