
DF1B-2022PCFB | |
|---|---|
DigiKey Part Number | H3829TR-ND - Tape & Reel (TR) H3829CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-2022PCFB |
Description | CONN PIN 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2022PCFB Models |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1B-2022PCF | Hirose Electric Co Ltd | 9 593 | H3827CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 25 | 3,08680 Kč | 77,17 Kč |
| 50 | 2,94060 Kč | 147,03 Kč |
| 100 | 2,80090 Kč | 280,09 Kč |
| 250 | 2,62444 Kč | 656,11 Kč |
| 500 | 2,49890 Kč | 1 249,45 Kč |
| 1 000 | 2,37940 Kč | 2 379,40 Kč |
| 2 500 | 2,23029 Kč | 5 575,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,37498 Kč | 23 749,80 Kč |
| 20 000 | 2,26164 Kč | 45 232,80 Kč |
| 30 000 | 2,19787 Kč | 65 936,10 Kč |
| 50 000 | 2,12012 Kč | 106 006,00 Kč |
| 70 000 | 2,07042 Kč | 144 929,40 Kč |
| 100 000 | 2,01902 Kč | 201 902,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |





















