
CX90MW8-16P | |
|---|---|
DigiKey Part Number | 26-CX90MW8-16PTR-ND - Tape & Reel (TR) 26-CX90MW8-16PCT-ND - Cut Tape (CT) 26-CX90MW8-16PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90MW8-16P |
Description | RECEPTACLE, 16POS., USB TYPE-C C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Ingress Protection IPX4 - Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48VAC/DC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 33,52676 Kč | 46 937,46 Kč |
| 2 800 | 31,92769 Kč | 89 397,53 Kč |
| 4 200 | 31,02805 Kč | 130 317,81 Kč |
| 7 000 | 29,93112 Kč | 209 517,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,39800 Kč | 453,98 Kč |
| 25 | 42,54200 Kč | 1 063,55 Kč |
| 50 | 40,51360 Kč | 2 025,68 Kč |
| 100 | 38,57540 Kč | 3 857,54 Kč |
| 250 | 36,15940 Kč | 9 039,85 Kč |
| 500 | 34,43336 Kč | 17 216,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 37,68720 Kč | 942,18 Kč |
| 50 | 35,44040 Kč | 1 772,02 Kč |
| 100 | 33,32590 Kč | 3 332,59 Kč |
| 250 | 30,72428 Kč | 7 681,07 Kč |
| 500 | 28,89324 Kč | 14 446,62 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











