
CX90BW-16P1 | |
|---|---|
DigiKey Part Number | 26-CX90BW-16P1TR-ND - Tape & Reel (TR) 26-CX90BW-16P1CT-ND - Cut Tape (CT) 26-CX90BW-16P1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90BW-16P1 |
Description | RECEPTACLE, 16POS., USB TYPE-C C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CX90BW-16P1 Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Ingress Protection IPX4 - Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48VAC/DC |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX90MW8-16P | Hirose Electric Co Ltd | 2 511 | 26-CX90MW8-16PCT-ND | 50,19000 Kč | Parametric Equivalent |
| CX90MW8-16P1 | Hirose Electric Co Ltd | 1 402 | 26-CX90MW8-16P1CT-ND | 54,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 36,63581 Kč | 51 290,13 Kč |
| 2 800 | 34,88870 Kč | 97 688,36 Kč |
| 4 200 | 33,90597 Kč | 142 405,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,59500 Kč | 465,95 Kč |
| 25 | 43,66760 Kč | 1 091,69 Kč |
| 50 | 41,58440 Kč | 2 079,22 Kč |
| 100 | 39,59800 Kč | 3 959,80 Kč |
| 250 | 37,11692 Kč | 9 279,23 Kč |
| 500 | 35,34510 Kč | 17 672,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 41,18960 Kč | 1 029,74 Kč |
| 50 | 38,73300 Kč | 1 936,65 Kč |
| 100 | 36,42100 Kč | 3 642,10 Kč |
| 250 | 33,57916 Kč | 8 394,79 Kč |
| 500 | 31,57806 Kč | 15 789,03 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |







