USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX90BW1-24P

DigiKey Part Number
26-CX90BW1-24PTR-ND - Tape & Reel (TR)
26-CX90BW1-24PCT-ND - Cut Tape (CT)
26-CX90BW1-24PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX90BW1-24P
Description
RECEPTACLE, 24POS., USB TYPE-C C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IPX4 - Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 323
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40038,32135 Kč53 649,89 Kč
2 80036,49378 Kč102 182,58 Kč
4 20035,46587 Kč148 956,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1051,67600 Kč516,76 Kč
2548,43800 Kč1 210,95 Kč
5046,12420 Kč2 306,21 Kč
10043,91940 Kč4 391,94 Kč
25041,16784 Kč10 291,96 Kč
50039,20326 Kč19 601,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1046,57400 Kč465,74 Kč
2542,92840 Kč1 073,21 Kč
5040,36660 Kč2 018,33 Kč
10037,96020 Kč3 796,02 Kč
25034,99780 Kč8 749,45 Kč
50032,91226 Kč16 456,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč