
CX90MW8-16P1 | |
|---|---|
DigiKey Part Number | 26-CX90MW8-16P1TR-ND - Tape & Reel (TR) 26-CX90MW8-16P1CT-ND - Cut Tape (CT) 26-CX90MW8-16P1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90MW8-16P1 |
Description | RECEPTACLE, 16POS., USB TYPE-C C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CX90MW8-16P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX4 - Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 36,63581 Kč | 51 290,13 Kč |
| 2 800 | 34,88870 Kč | 97 688,36 Kč |
| 4 200 | 33,90597 Kč | 142 405,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,05700 Kč | 470,57 Kč |
| 25 | 44,10400 Kč | 1 102,60 Kč |
| 50 | 41,99600 Kč | 2 099,80 Kč |
| 100 | 39,99070 Kč | 3 999,07 Kč |
| 250 | 37,48648 Kč | 9 371,62 Kč |
| 500 | 35,69702 Kč | 17 848,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 41,18960 Kč | 1 029,74 Kč |
| 50 | 38,73300 Kč | 1 936,65 Kč |
| 100 | 36,42100 Kč | 3 642,10 Kč |
| 250 | 33,57916 Kč | 8 394,79 Kč |
| 500 | 31,57806 Kč | 15 789,03 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |











