USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX90BW-16P(001)

DigiKey Part Number
26-CX90BW-16P(001)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX90BW-16P(001)
Description
CONN RCP USB3.2 TYP C, WATERPROO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CX90BW-16P(001) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX4 - Waterproof
Manufacturer
Hirose Electric Co Ltd
Operating Temperature
-40°C ~ 105°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 400
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40033,52676 Kč46 937,46 Kč
2 80031,92769 Kč89 397,53 Kč
4 20031,02805 Kč130 317,81 Kč
7 00029,93112 Kč209 517,84 Kč
Manufacturers Standard Package
Unit Price without VAT:33,52676 Kč
Unit Price with VAT:40,56738 Kč