


RF05VYM2SFHTR | |
|---|---|
DigiKey Part Number | RF05VYM2SFHTR-ND - Tape & Reel (TR) RF05VYM2SFHCT-ND - Cut Tape (CT) RF05VYM2SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VYM2SFHTR |
Description | DIODE STANDARD 200V 500MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RF05VYM2SFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00060 Kč | 300,06 Kč |
| 500 | 2,22284 Kč | 1 111,42 Kč |
| 1 000 | 1,97129 Kč | 1 971,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65100 Kč | 4 953,00 Kč |
| 6 000 | 1,48932 Kč | 8 935,92 Kč |
| 9 000 | 1,40687 Kč | 12 661,83 Kč |
| 15 000 | 1,31417 Kč | 19 712,55 Kč |
| 21 000 | 1,25926 Kč | 26 444,46 Kč |
| 30 000 | 1,20587 Kč | 36 176,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




