
A-USBC-20F0-EA-GSR12 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR12TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR12CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR12 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,90000 Kč | 372,50 Kč |
| 50 | 14,18620 Kč | 709,31 Kč |
| 100 | 13,50590 Kč | 1 350,59 Kč |
| 250 | 12,65928 Kč | 3 164,82 Kč |
| 500 | 12,05412 Kč | 6 027,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,87711 Kč | 16 315,67 Kč |
| 3 000 | 10,35789 Kč | 31 073,67 Kč |
| 4 500 | 10,06588 Kč | 45 296,46 Kč |
| 7 500 | 9,70978 Kč | 72 823,35 Kč |
| 10 500 | 9,48212 Kč | 99 562,26 Kč |
| 15 000 | 9,24676 Kč | 138 701,40 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











