
2513 | |
|---|---|
DigiKey Part Number | 3720-2513-ND |
Manufacturer | |
Manufacturer Product Number | 2513 |
Description | HOLE PLUG NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.460" (11.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 15,42920 Kč | 385,73 Kč |
| 50 | 14,69020 Kč | 734,51 Kč |
| 100 | 13,98680 Kč | 1 398,68 Kč |
| 250 | 13,11032 Kč | 3 277,58 Kč |
| 500 | 12,48416 Kč | 6 242,08 Kč |
| 1 000 | 11,88781 Kč | 11 887,81 Kč |
| 3 000 | 11,00120 Kč | 33 003,60 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |








