


BPE-SC-2-01 | |
|---|---|
DigiKey Part Number | RPC3528-ND |
Manufacturer | |
Manufacturer Product Number | BPE-SC-2-01 |
Description | HOLE PLUG NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | BPE-SC-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.055 ~ 0.138" (1.40mm ~ 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 50 | 5,92980 Kč | 296,49 Kč |
| 100 | 5,64850 Kč | 564,85 Kč |
| 250 | 5,29316 Kč | 1 323,29 Kč |
| 500 | 5,04036 Kč | 2 520,18 Kč |
| 1 000 | 4,79951 Kč | 4 799,51 Kč |
| 3 000 | 4,44122 Kč | 13 323,66 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




